Print Page
105263-0003
RF Antenna, 2.5 to 2.69GHz, Cellular / 3G, 3dBi, 2W, Adhesive, Linear
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105263-0003
Order Code4231140
Product Range105263 Series
Technical Datasheet
488 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | Kč111.104 |
| 90+ | Kč108.847 |
Price for:Each
Minimum: 30
Multiple: 30
Kč3,333.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105263-0003
Order Code4231140
Product Range105263 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min2.5GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range105263 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
2.69GHz
Gain
3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.5GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
105263 Series
Alternatives for 105263-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536