Print Page
35843-1205
Bulb Socket, P21W Bayonet Base Bulbs, Type A, Sealed, Grey
Image is for illustrative purposes only. Please refer to product description.
5,339 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | Kč36.617 |
| 180+ | Kč32.102 |
Price for:Each
Minimum: 60
Multiple: 60
Kč2,197.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No35843-1205
Order Code3536277
Product Range35843
For Use WithP21W Bayonet Base Bulbs
Lamp Socket Size-
Accessory TypeBulb Socket
Product Range35843
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
For Use With
P21W Bayonet Base Bulbs
Accessory Type
Bulb Socket
SVHC
No SVHC (25-Jun-2025)
Lamp Socket Size
-
Product Range
35843
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010584