Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1063973010
Order Code3884628
Product RangeLC2+ 106397 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,802.439 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,802.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063973010
Order Code3884628
Product RangeLC2+ 106397 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter127µm
Connector Body MaterialAluminium Body
Product RangeLC2+ 106397 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
127µm
Product Range
LC2+ 106397 Series
Fibre Type
Multimode
Connector Body Material
Aluminium Body
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004