Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146179-8021
Order Code2913968
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499903
Technical Datasheet
535 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč241.270 |
| 10+ | Kč199.637 |
| 20+ | Kč189.856 |
Price for:Each
Minimum: 1
Multiple: 1
Kč241.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-8021
Order Code2913968
Product RangePowerLife 146179 Series
Also Known AsGTIN UPC EAN: 889056499903
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance4µH
Inductance Tolerance± 2%
DC Resistance Max0.235ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor115@6.78MHz
AC Current Rating-
Product Length-
Product Width-
Product Height0.685mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
115@6.78MHz
Product Length
-
Product Height
0.685mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
4µH
DC Resistance Max
0.235ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002