Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0433
Order Code3280278
Product Range173112 Series
Technical Datasheet
155 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč15.525 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč15,525.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0433
Order Code3280278
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability