Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19154-0045
Order Code3010410
Product RangeInsulKrimp 19154 Series
Technical Datasheet
488 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč43.138 |
| 10+ | Kč40.128 |
| 25+ | Kč38.372 |
| 50+ | Kč36.617 |
| 100+ | Kč34.861 |
| 250+ | Kč32.604 |
| 500+ | Kč31.099 |
| 1000+ | Kč29.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0045
Order Code3010410
Product RangeInsulKrimp 19154 Series
Technical Datasheet
Insulator ColourBlue
Product RangeInsulKrimp 19154 Series
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
InsulKrimp 19154 Series
Wire Size AWG Max
6AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Alternatives for 19154-0045
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072