Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0044
Order Code2215381
Product RangePerma-Seal 19164
Also Known AsSBB-16-14, GTIN UPC EAN: 800753113299
Technical Datasheet
1,706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.063 |
10+ | Kč11.537 |
50+ | Kč11.035 |
100+ | Kč10.509 |
500+ | Kč10.333 |
1000+ | Kč10.132 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0044
Order Code2215381
Product RangePerma-Seal 19164
Also Known AsSBB-16-14, GTIN UPC EAN: 800753113299
Technical Datasheet
Insulator ColourBlue
Product RangePerma-Seal 19164
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNiAc
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Parallel Splices
- Window Butt Splices
- Closed End Connector
- Perma-Seal
- Step-Down Butt
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
Perma-Seal 19164
Wire Size AWG Max
14AWG
Insulator Material
NiAc
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016