Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207841-0003
Order Code3257209
Product RangeL1NK 250 207841
Technical Datasheet
4,440 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč2.558 |
| 100+ | Kč2.285 |
| 500+ | Kč2.067 |
| 1000+ | Kč1.901 |
| 2000+ | Kč1.863 |
| 3000+ | Kč1.826 |
Price for:Each
Minimum: 10
Multiple: 10
Kč25.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207841-0003
Order Code3257209
Product RangeL1NK 250 207841
Technical Datasheet
Product RangeL1NK 250 207841
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex L1NK 250 207841 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
L1NK 250 207841
No. of Positions
3Ways
For Use With
Molex L1NK 250 207841 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 207841-0003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001