Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-0600
Order Code1012261
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753750456
Technical Datasheet
196,946 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.170 |
10+ | Kč5.166 |
50+ | Kč4.264 |
100+ | Kč3.712 |
500+ | Kč3.035 |
1000+ | Kč2.959 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0600
Order Code1012261
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753750456
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
1.25mm pitch PicoBlade receptacle crimp housing mates with 53261, 53047, 53398, 53048 PicoBlade header and 51047 PicoBlade plug housing.
- Friction lock
- Natural polyester housing
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
6Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 51021-0600
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059