You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

73403-6282

RF / Coaxial Connector, FAKRA Coaxial, Straight Jack, Crimp, 50 ohm, RG174, RG316, Brass

MOLEX 73403-6282

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73403-6282
Order Code:
2373799
Product Range
73403
Also Known As:
GTIN UPC EAN: 887191449609
Technical Datasheet:
73403-6282   Datasheet
See all Technical Docs

Product Range Selector (73403)

See all from this product range

Product Overview

The 73403-6282 is a FAKRA II SMB Jack with keying option C, brass body, gold-plated brass contacts and cable mounting. This 73403 series plug has PP insulation and crimp termination. The FAKRA II SMB RF connector provides the benefits of multiple colours, key codes and a 360°rotation, a secondary locking latch delivers easy cable routing between antennas and multimedia units while meeting the USCAR requirements for on-board telematics systems. The FAKRA II SMB product meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex's dedication to meet the continued mechanical and environmental requirements of the automotive industry.
  • Colour coded and keyed shrouds - Prevents mismating and helps guide proper connection
  • Rotates 360° inside plastic shroud - Ease-of-routing inside an automobile, less stress on cable

Applications

Aerospace, Defence, Military, Automotive, Audio, Commercial, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FAKRA Coaxial

:
Straight Jack

:
Crimp

:
50ohm

:
RG174, RG316

:
Brass

:
Gold Plated Contacts

:
6GHz

:
Cable Mount

:
73403

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191449609
Best Seller

117 In stock Need more?

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 112 is available to you

Kč62.682

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč62.682
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč55.121
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Kč52.439
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Kč49.756
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Kč47.073
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Kč44.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --