Print Page
Image is for illustrative purposes only. Please refer to product description.
1,217 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč123.895 |
| 10+ | Kč95.053 |
| 100+ | Kč80.758 |
| 250+ | Kč75.742 |
| 500+ | Kč71.980 |
| 1000+ | Kč68.719 |
Price for:Each
Minimum: 1
Multiple: 1
Kč123.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-7103
Order Code4262546
Product Range74754 Series
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Port)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range74754 Series
SVHCTo Be Advised
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001