Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90331-1003
Order Code3865537
Product Range90331 Series
Technical Datasheet
3,956 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.765 |
10+ | Kč4.138 |
50+ | Kč3.712 |
100+ | Kč3.260 |
500+ | Kč2.909 |
1000+ | Kč2.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90331-1003
Order Code3865537
Product Range90331 Series
Technical Datasheet
Product Range90331 Series
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithMolex 2478 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
90331 Series
No. of Positions
6Ways
For Use With
Molex 2478 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001