Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSA-160BT
Order Code3531087
Also Known AsGTIN UPC EAN: 4007754244809
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,906.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,906.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoSA-160BT
Order Code3531087
Also Known AsGTIN UPC EAN: 4007754244809
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A mini 2x 30W stereo amplifier with Bluetooth interface, NFC and remote control.
- Integrated hi-fi audio amplifier
- Power rating at 8Ω: 2x 30W
- Peak music power output: 2x 60W
- For use with passive speakers of 8Ω impedance
- Volume control with integrated source selector function, LED indicator
- Near Field Communication (NFC)
- Gold-plated speaker terminals
- 1 Stereo input via RCA (L/R jacks)
- 1 Line output via 3.5mm stereo jack
- Fixed antenna for Bluetooth streaming
- Metal housing
- Power supply: 24V DC, 3.0A (PSU included)
Contents
Amplifier, 3.5mm Stereo jack to RCA lead, Remote control, PSU, User manual.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13