Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,113.050 |
Product Information
Product Overview
EVQ4312-R-01A evaluation board is designed to demonstrate the capabilities of the MPQ4312, a synchronous, step-down switching regulator with a configurable frequency and an integrated, internal high-side MOSFET and low-side MOSFET. It provides up to 2A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7μA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce switching and gate driver losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4312 is available in a QFN-20 (4mmx4mm) package with wettable flanks, and is AEC-Q100 Grade 1 qualified.
- 18μA quiescent current in sleep mode
- Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
- 350kHz to 1000kHz configurable switching frequency for car battery applications
- Synchronizable with external clock
- Out-of-phase synchronized clock output
- Frequency Spread Spectrum (FSS) for low EMI
- Symmetric VIN for low EMI
- Power good output, external soft start
- 100ns minimum on time
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Microchip
Power Management
Evaluation Board MPQ4312GRE-AEC1
AEC-Q100
MPQ4312GRE-AEC1
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate