Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Order Code3357897
Technical Datasheet
238 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč73.986 |
| 10+ | Kč68.970 |
| 50+ | Kč63.452 |
| 100+ | Kč54.173 |
| 250+ | Kč51.163 |
| 500+ | Kč24.704 |
| 1000+ | Kč23.751 |
| 2500+ | Kč23.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč73.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3306EG-LF-P
Order Code3357897
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max12V
Output Voltage Max30V
Output Current Max-
Switching Frequency Typ690kHz
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency690kHz
Product Overview
- Synchronous step-up white LED driver in 12 pin QFN package
- Analog dimming and PWM dimming
- Output to input disconnect in shutdown mode
- Programmable open load shutdown
- Output short protection
- Low 202mV feedback voltage with ±3% accuracy
- Undervoltage lockout and thermal overload protection
- Current mode, fixed frequency architecture
- Current limiting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
3V
Output Voltage Max
30V
Switching Frequency Typ
690kHz
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
12V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
690kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001