Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,445.110 |
5+ | Kč1,379.651 |
10+ | Kč1,348.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,445.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0035F
Order Code1503201
Technical Datasheet
Ground TerminalsStud
Length1200mm
Width - Imperial3.9ft
Length - Imperial23.6"
External Width600mm
Width - Metric1.2m
Thickness2mm
Length - Metric600mm
Mat FeaturesDissipative 2 Layer
Product Overview
- Suitable fo both bench and floor coverings
- 2mm Thick static dissipative matting with high aesthetic qualities
- Excellent heat / chemical resisitance and dissipative surface resistivity
- Static decay rate complying with accepted standards
- Durable and flexible with excellent lay flat properties
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Thickness
2mm
Mat Features
Dissipative 2 Layer
Length
1200mm
Length - Imperial
23.6"
Width - Metric
1.2m
Length - Metric
600mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.086523