Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0068
Order Code1822269
Product RangeMulticomp ESD Matting
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,438.528 |
5+ | Kč2,332.691 |
10+ | Kč2,282.782 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,438.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0068
Order Code1822269
Product RangeMulticomp ESD Matting
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsStud
Length1200mm
Width - Imperial3.9ft
Length - Imperial23.6"
External Width600mm
Width - Metric1.2m
Thickness4mm
Length - Metric600mm
Mat FeaturesDissipative
Product RangeMulticomp ESD Matting
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0068 is a blue ESD anti-slip Multipurpose Matting for use on either workstation benches or as a flooring solution in the workshops of advanced laboratories for microelectronic industries. It is made from anti-static (conductive) and static-dissipative materials with synthetic rubber.
- Corrugated surface provides slip resistance and even footing
- Excellent abrasion resistance
- Easy to clean, sweep or hose off
- Resistant to cuts, tears, impact, ozone damage, fire and most chemicals
- 3mm Thick double-layer structure
- Surface layer is a 1mm thick static-dissipative layer
- Available in blue and yellow surface with black textured bottom surface
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Notes
Studs sold separately.
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Stud
Width - Imperial
3.9ft
External Width
600mm
Thickness
4mm
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
1200mm
Length - Imperial
23.6"
Width - Metric
1.2m
Length - Metric
600mm
Product Range
Multicomp ESD Matting
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40081900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3