Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
175,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč127.908 |
5+ | Kč106.590 |
10+ | Kč88.282 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč127.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE2508-BLUE
Order Code9972315
Technical Datasheet
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length8mm
Overall Length15.4mm
Product Overview
Cable ferrule with blue colour nylon (polyamide) insulator accepts 14AWG wire.
- Maximum electrical current is 30A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
14AWG
Pin Length
8mm
Conductor Area CSA
2.5mm²
Overall Length
15.4mm
Technical Docs (2)
Alternatives for E2508-BLUE
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018