Print Page
Image is for illustrative purposes only. Please refer to product description.
824 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3.687 |
| 50+ | Kč2.809 |
| 100+ | Kč2.325 |
| 250+ | Kč2.114 |
| 500+ | Kč1.951 |
| 1500+ | Kč1.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011434
Order Code3020718
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating16VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip0.4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC011434 is a compact 1812 SMD PPTC resettable fuse rated at 16V DC. It offers a 1.25A hold current, trips at 2.5A in ~0.4seconds, and automatically resets once the overcurrent condition clears, ideal for space-efficient, board-level protection in telecom, battery, and compact power electronics.
- UL approved
- Auto-resettable, continuous protection without replacement
- 1.25A hold / 2.5A trip (~0.4s)
- Surge resistance up to 100A
- Compact 1812 (4.37 × 3.07mm) SMD footprint, ideal for high-density PCB layouts
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
-
Holding Current
1.25A
Time to Trip
0.4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC011434
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001