Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011476
Order Code3021530
Product RangeMulticomp Nylon Filaments
Technical Datasheet
12 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,128.098 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,128.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011476
Order Code3021530
Product RangeMulticomp Nylon Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialNylon (Polyamide)
Melting Temperature260°C
Melting Temperature Min230°C
Melting Temperature Max260°C
Spool Width64mm
Spool Hub Diameter52mm
Filament Weight1kg
Product RangeMulticomp Nylon Filaments
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nylon based filament for 3D printers.
- Suitable for industrial useage
- Low shrinkage
Technical Specifications
Diameter
1.75mm
Filament Material
Nylon (Polyamide)
Melting Temperature Min
230°C
Spool Width
64mm
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Filament Colour
Natural
Melting Temperature
260°C
Melting Temperature Max
260°C
Spool Hub Diameter
52mm
Product Range
Multicomp Nylon Filaments
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.872598