Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
461 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.857 |
10+ | Kč105.587 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32635
Order Code2536381
Technical Datasheet
Fan Frame Size120mm
For Use WithAxial Fans
Fixing Centres104.8mm
Filter Material-
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32635 is a 120mm EMI/RFI Fan Filter with mill and anodized black electrodeposit finish. 30 x 30 mesh convoluted with 3/16-inch pitch, 1/8-inch deep screen.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.8mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Alternatives for MC32635
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009