Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712
Order Code3549052
Product RangeMulticomp Pro Cartridge Fuses
Technical Datasheet
2,064 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5.392 |
20+ | Kč5.016 |
75+ | Kč4.565 |
300+ | Kč4.188 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005712
Order Code3549052
Product RangeMulticomp Pro Cartridge Fuses
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeMulticomp Pro Cartridge Fuses
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
MP005712 is a time-delay fuse designed for PCB mounting, providing overcurrent protection in new energy systems such as PV (Photovoltaic) and EV (Electric Vehicle) applications. Rated for 3.15A and 250V, this Multicomp Pro cartridge fuse ensures reliable protection against transient overcurrents, preventing damage to sensitive components in renewable energy and electric systems.
- 3.15A current rating – Suitable for low to medium power circuits
- 250V voltage rating – ideal for high-voltage applications
- Time-delay functionality – protects against short-term current surges
- PCB leaded design – facilitates easy integration into printed circuit boards
- Perfect for PV, EV and new energy applications – reliable protection in renewable energy systems
Technical Specifications
Fuse Current
3.15A
Product Range
Multicomp Pro Cartridge Fuses
Fuse Size Imperial
0.2" x 0.79"
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Blow Characteristic
Time Delay
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161