Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.699 |
5+ | Kč112.609 |
10+ | Kč101.072 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012478
Order Code4229145
Technical Datasheet
Head Weight - Metric50g
Head Weight - Imperial1.75oz
Handle TypeWood
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for smaller pins, nails and tacks. Length 190mm, weight 1 3/4oz (50g).
- For small pins, nails and tacs
- Length 190mm
Applications
Mechanical, Maintenance & Repair, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
50g
Handle Type
Wood
SVHC
To Be Advised
Head Weight - Imperial
1.75oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05