Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč755.911 |
10+ | Kč703.243 |
25+ | Kč657.347 |
Product Information
Product Overview
MPFA000015 RTD sensor is an essential component for precise temperature measurement in various industrial settings. Built to meet rigorous standards, this sensor ensures accurate readings across a wide temperature range, making it suitable for diverse applications. With a temperature range spanning from -20°C to +100°C, this sensor offers versatility in monitoring both low and high temperatures. Its robust construction, featuring a plastic overmoulded protector and PVC/PVC cable, ensures durability and longevity. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Offers versatility in monitoring both low and high temperature i.e., -20°C to +100°C
- Provides accurate measurements with Class A accuracy
- PVC material ensures durability and longevity
- Uses a PT100 sensing element with 1×3 wires configuration
- Meets the standard requirements of EN 60751 / IEC 751
- It does not require extension for installation
- Protector material is made of plastic overmoulded for added protection
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Probe
-20°C
100ohm
-
50mm
3.3ft
3-Wire
To Be Advised
Class A
100°C
Platinum
6mm
1m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate