You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DBNYD1-10

Blade Terminal, DBNYD, 22AWG to 16AWG, 1.5 mm², Red, Nylon (Polyamide), 2.3mm x 0.75mm

MULTICOMP PRO DBNYD1-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DBNYD1-10
Order Code:
1687737
Product Range
DBNYD
Technical Datasheet:
DBNYD1-10   Datasheet
See all Technical Docs

Product Range Selector (DBNYD)

See all from this product range

Product Overview

The DBNYD1-10 from Multicomp Pro is a blade crimp terminal with red colour nylon insulation. This blade crimp terminal tab size is 2.3mm x 10mm (W x L) with thickness of 0.75mm.
  • Wire size range from 22AWG to 16AWG (0.5mm² to 1.5mm²)
  • Maximum voltage rating of 600V at 105°C
  • Terminal material is copper
  • Double crimp with copper sleeve on barrel
  • Tin plated terminal surface
  • Overall length of 21mm
  • Maximum electric current of 18A
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Contents

Pack of 100 blade crimp terminals.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DBNYD

:
22AWG to 16AWG

:
22AWG

:
16AWG

:
1.5mm²

:
Red

:
Nylon (Polyamide)

:
2.3mm x 0.75mm

:
0.091" x 0.03"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

25 In stock Need more?

More stock available week commencing 9/18/23
Standard lead time for this product is 26 weeks.

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč324.631

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč324.631
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Kč270.485
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Kč223.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --