Print Page
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč465.736 |
12+ | Kč423.601 |
24+ | Kč388.238 |
Price for:Each
Minimum: 1
Multiple: 1
Kč465.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002971
Order Code2917620
Technical Datasheet
Lubricant TypeGrease Silicone
Dispensing MethodTube
Volume85ml
Weight85.6g
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp MC002971 is a dielectric silicone grease. It seals, waterproofs, lubricates and insulates indoor and outdoor electrical connections with a layer of non-hardening silicone compound. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits.
- Suitable for high and low voltage applications
- Seals, waterproofs, insulates and lubricates
- Prevents corrosion
- Prevents arching and pitting
- Safe on rubbers and plastics
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Lubricant Type
Grease Silicone
Volume
85ml
Product Range
-
Dispensing Method
Tube
Weight
85.6g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08