Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76253/55ENC
Order Code1454876
Product Range76253/XXENC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč121.136 |
| 5+ | Kč118.879 |
| 10+ | Kč115.619 |
| 50+ | Kč112.108 |
| 100+ | Kč109.850 |
| 250+ | Kč107.593 |
Price for:Each
Minimum: 1
Multiple: 1
Kč121.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76253/55ENC
Order Code1454876
Product Range76253/XXENC Series
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages1 x 5V
Secondary Voltages2 x 2.5V
Power Rating1W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating200mA
Isolation Voltage6kV
Transformer MountingThrough Hole
Product Range76253/XXENC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
2 x 2.5V
Frequency Range
-
Current Rating
200mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
1 x 5V
Power Rating
1W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
6kV
Product Range
76253/XXENC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041