Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474AC
Order Code4236035
Product Range5000A Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13.443 |
| 50+ | Kč12.690 |
| 100+ | Kč12.063 |
| 250+ | Kč11.863 |
| 500+ | Kč11.662 |
| 1000+ | Kč10.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50474AC
Order Code4236035
Product Range5000A Series
Technical Datasheet
DC Current Rating700mA
Inductance470µH
Product Range5000A Series
Impedance-
Inductor Case / Package-
Product Length7.3mm
Product Width6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
5000A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
470µH
Impedance
-
Product Length
7.3mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability