Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM03AX601SN1D
Order Code2470353
Product RangeEMIFIL BLM03AX Series
Technical Datasheet
7,720 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč0.499 |
| 100+ | Kč0.356 |
| 500+ | Kč0.286 |
| 2500+ | Kč0.191 |
| 7500+ | Kč0.186 |
| 15000+ | Kč0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč4.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03AX601SN1D
Order Code2470353
Product RangeEMIFIL BLM03AX Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance600ohm
DC Current Rating250mA
Product RangeEMIFIL BLM03AX Series
DC Resistance Max0.85ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BLM03AX_SN series Ferrite Bead offers ultra low DC resistance and wide impedance line up suitable for both power lines and signal lines. Lower voltage down at ferrite bead is good for battery driven equipment by saving running voltage margin.
- Optimum ferrite firing condition
- Fine Piling technology
- Advanced Coil Pattern Design technology
- Improved stability of performance at heat shock
- High rated current - Good for miniaturize of high power equipment
- Lower voltage down at ferrite bead
- Higher reliability
- Wide line-up from 10 to 1000Ω (at 100MHz) useful for signal line
Applications
Power Management, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
250mA
DC Resistance Max
0.85ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
EMIFIL BLM03AX Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability