Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN3N3S02D
Order Code1343068
Product RangeLQG15HN_02 Series
Technical Datasheet
7,162 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč0.865 |
| 100+ | Kč0.720 |
| 500+ | Kč0.662 |
| 2500+ | Kč0.602 |
| 5000+ | Kč0.482 |
| 10000+ | Kč0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč8.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN3N3S02D
Order Code1343068
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max0.19ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Self Resonant Frequency Min6GHz
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.19ohm
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Self Resonant Frequency Min
6GHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for LQG15HN3N3S02D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability