You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MYRRA 74000
SMPS Transformer, Flyback, Flyback, 1.2 A, 132kHz, 5 W, 4 kV, 62V to 130V
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 74000
- Order Code:
- 1214644
- Technical Datasheet:
- 74000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Flyback
- :
- 5V, 12V
- :
- 1.2A
- :
- 132kHz
- :
- 5W
- :
- 4kV
- :
- 62V to 130V
- :
- Through Hole
- :
- -
Technical Documents (3)
Product Overview
- Primary/secondary insulation is 4KV
- Primary auxiliary insulation is 1500V
- Creepage distance primary/secondary is 6mm
- Ambient temperature is 70°C
- Inductance of 3900µH
Applications
Industrial, Power Management
97 In stock
44 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
53 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 11/22/23
Available to manufacturer lead time 27 weeks
Standard lead time for this product is 27 weeks.
More details
With you next business day
Order before 18:00
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Message for Non-Vat Customer.
Due to local legislation we can only delivery from our UK warehouse meaning only 53 is available to you
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč152.771 | |
5+ | Kč104.44 | |
10+ | Kč98.311 | |
20+ | Kč92.181 | |
50+ | Kč90.295 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.