Print Page
Image is for illustrative purposes only. Please refer to product description.
810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč28.591 |
50+ | Kč18.760 |
250+ | Kč15.148 |
1000+ | Kč14.898 |
2000+ | Kč14.597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč142.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC4T3144GU12X
Order Code2916114
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay12ns
No. of Pins12Pins
Logic Case StyleXQFN
IC Case / PackageXQFN
Supply Voltage Min800mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBuffer / Voltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
12ns
Logic Case Style
XQFN
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
Logic Type
Buffer / Voltage Level Translator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Output Current
-
No. of Pins
12Pins
IC Case / Package
XQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
Product traceability