Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV393PW,118
Order Code2444965RL
Technical Datasheet
Logic Family / Base Number0
Counter TypeBinary Ripple
Clock Frequency90MHz
Count Maximum15
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min1V
Supply Voltage Max3.6V
Logic IC Family74LV
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The 74LV393PW is a 4-bit dual Binary Ripple Counter with individual clocks. It is pin and function compatible with 74HC393 and 74HCT393. Each counter features a clock input (nCP\), an overriding asynchronous master reset input (nMR) and 4 buffered parallel outputs (nQ0 to nQ3). The counter advances on the high-to-low transition of nCP\. A high on nMR clears the counter stages and forces the outputs low, independent of the state of nCP\.
- Accepts TTL input levels
- Two master resets to clear each 4-bit counter individually
- Complies with JEDEC standard No. 7A
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
0
Clock Frequency
90MHz
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74393
Operating Temperature Max
125°C
Counter Type
Binary Ripple
Count Maximum
15
Logic Case Style
TSSOP
Supply Voltage Min
1V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109