Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč0.958 |
9000+ | Kč0.910 |
Product Information
Product Overview
74LVC1G07GV,125 is a single buffer with open-drain output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.5V to 5.5V).
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, -24mA output drive (VCC = 3V)
- High noise immunity, CMOS low power consumption
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA, direct interface with TTL levels
- Input leakage current is ±0.1μA typ at (VI = 5.5V or GND; VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI = 5.5V or GND; IO = 0A; VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 3.3V; VI = GND to VCC, -40°C to +85°C)
- Propagation delay is 2.6ns typ at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, 5-lead SC-74A package
Technical Specifications
Buffer, Non Inverting
SC-74A
5Pins
5.5V
741G07
125°C
-
No SVHC (21-Jan-2025)
74LVC1G07
SC-74A
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 74LVC1G07GV,125
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate