Print Page
A30H3008SS6LP3PT
ENCLOSURE, WALL MNT, SS, 30" X 30" X 8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H3008SS6LP3PT
Order Code4006729
Product RangeA30H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč124,873.320 |
| 10+ | Kč119,104.920 |
| 25+ | Kč114,766.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč124,873.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30H3008SS6LP3PT
Order Code4006729
Product RangeA30H Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric762mm
External Width - Metric762mm
External Depth - Metric203mm
IP RatingIP66
Body Colour-
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial30"
External Width - Imperial30"
External Depth - Imperial8"
Product RangeA30H Series
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
203mm
Body Colour
-
External Height - Imperial
30"
External Depth - Imperial
8"
Configurable
Yes
Enclosure Material
Stainless Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
30"
Product Range
A30H Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):27.216