Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F8322VFAE
Order Code1148379
Technical Datasheet
Product Range-
Core Frequency60MHz
Flash Memory Size48KB
No. of I/O's21I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins48Pins
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Flash Memory Size
48KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
60MHz
No. of I/O's
21I/O's
Core Supply Voltage
2.5V
No. of Pins
48Pins
Supply Voltage Max
2.75V
Operating Temperature Max
105°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018