Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX5100D
Order Code1555607
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P45mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Alternatives for MPX5100D
1 Product Found
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SIP
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Sensitivity, V/P
45mV/kPa
Operating Pressure Max
100kPa
Supply Voltage Max
5.25V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07