2,200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč488.809 |
| 10+ | Kč430.874 |
| 25+ | Kč412.064 |
| 50+ | Kč399.023 |
| 100+ | Kč387.235 |
Product Information
Product Overview
The MPX5100DP is a dual port, differential integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to the applied pressure.
- On-chip signal conditioned, temperature compensated and calibrated
- 2.5% maximum error over 0°C to 85°C
- Ideally suited for microprocessor or microcontroller based systems
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Pressure range from 0KPa to 100KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 45mV/KPa
- Response time of 1ms
- Operating temperature range from -40°C to 125°C
Applications
Sensing & Instrumentation, Medical, Motor Drive & Control, Automation & Process Control
Technical Specifications
Differential
45mV/kPa
4.75V
SIP
SIP
± 2.5%
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
100kPa
5.25V
6Pins
Analogue
Dual Axial Barbed, Same Side
-
-40°C
MPX5100 Series
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate