Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
The PCF8562TT/2,118 is an universal LCD Driver for low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 32 segments. The PCF8562 is compatible with most microcontrollers and communicates via the two-line bi-directional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).
- Single chip LCD controller and driver
- Internal LCD bias generation with voltage-follower buffers
- 32 x 4-bit RAM for display data storage
- Auto-incremented display data loading across device sub address boundaries
- Display memory bank switching in static and duplex drive modes
- Versatile blinking modes
- Low power consumption
Applications
Imaging, Video & Vision
Technical Specifications
No. of Digits
4
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
Interfaces
I2C
Operating Temperature Min
-40°C
No. of Segments
32
No. of Pins
48Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
Product traceability