Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5777CK3MME3
Order Code3128640
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč968.088 |
| 5+ | Kč944.011 |
| 10+ | Kč919.684 |
| 25+ | Kč901.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč968.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5777CK3MME3
Order Code3128640
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max264MHz
Program Memory Size8MB
No. of Pins416Pins
IC Case / PackageMAPBGA
No. of I/O's283I/O's
InterfacesCAN, Ethernet, SCI, SPI
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5xxx
MCU SeriesMPC57xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, SCI, SPI
ADC Channels
-
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
264MHz
No. of Pins
416Pins
No. of I/O's
283I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
1.32V
Operating Temperature Max
125°C
MCU Family
MPC5xxx
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007781
Product traceability