You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T4240RDB-PB

Reference Board, QorIQ T4 family of Processors, 24 Virtual Core

NXP T4240RDB-PB
NXP T4240RDB-PB
NXP T4240RDB-PB
NXP T4240RDB-PB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T4240RDB-PB
Order Code:
2433432
Technical Datasheet:
T4240RDB-PB   Datasheet
See all Technical Docs

Product Overview

The T4240RDB-PB is a QorIQ T4240 Reference Design Board a compact (1U) highly integrated board featuring the 24-virtual-core T4240 device. With a 1.8GHz T4240 processor and rich input/output (I/O) mix, the board is designed for evaluating the T4240, T4160 and T4080 processors. The T4 processor family can be used for combined control, data path and application layer processing in routers, switches, gateways and general-purpose embedded computing systems. The board which exercises most capabilities of the device, can serve as a reference for a customer's hardware development.
  • T4240 processor contains a 1.8GHz core with 1867MT/s DDR3 data rate (prototype - 1.67GHz core)
  • Multiple SysClk inputs
  • 3 Unbuffered DDR3 240-pin uDIMM modules with ECC (72-bit bus), 6GB memory, 1867MT/s data rate
  • 128MB NOR flash, 16-bit
  • 2GB SLC NAND flash
  • 2kB 24C02 I2C EEPROM
  • SD connector to interface
  • PCI Express x4 connector
  • PCI Express x8 connector
  • Dual type-An USB slot, connected to USB PHY
  • Four 10Gbps SFP+ ports
  • LAN1 - LAN8 - connected to SGMII PHY - VSC8664
  • LEDs for power and Ethernet link and active
  • JTAG for debugging
  • I2C - serial EEPROM (board identification), real-time clock
  • ATX power supply

Applications

Test & Measurement, Communications & Networking, Wireless, Aerospace, Defence, Military, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
T4240

:
Telecommunications

:
Networking

:
Power Architecture

:
Power Architecture

:
QorIQ

:
Reference Board T4240

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Stock arriving week commencing 1/4/24

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Kč97,779.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč97,779.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --