You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XTRINSIC-SENSORS-EVK

Evaluation Kit for NXP Xtrinsic Sensors using FRDM-KL25Z Platform

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
XTRINSIC-SENSORS-EVK
Order Code:
2308734
See all Technical Docs

Alternatives for XTRINSIC-SENSORS-EVK

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The XTRINSIC-SENSORS-EVK is an evaluation kit that comes with a sensor board together with the FRDM-KL25Z platform. The software drivers and code enable engineers to easily evaluate and demonstrate the performance of the sensors in a variety of applications. The sensor board comes equipped with three of new generation XTRINSIC MEMS sensors. The MPL3115 is designed for accurate measurement of altitude and pressure, the MAG3110 for detection of magnetic fields, and the MMA8491 for measurement of physical positions. The FRDM-KL25Z features a KL25Z128VLK a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analog and digital peripherals. The FRDM-KL25Z has an easy access to MCU I/O via Arduino R3 compatible I/O connectors. The freedom board also features a programmable OpenSDA debug interface.
  • MPL3115A2 is a highly precise altitude and pressure sensor
  • Pressure range from 20kPa to 110kPa
  • Less than 1foot/0.3m resolution
  • MAG3110 is a low power digital 3D magnetic sensor
  • Measuring local magnetic fields up to 10Gauss
  • MMA8491Q is a 3 axis accelerometer
  • Ultra low power tamper detection and tilt sensor
  • FRDM-KL25Z is a freedom development platform
  • Host platform for the Xtrinsic sensors based on the Kinetis KL25z MCU

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices, Medical, Wireless

Contents

Xtrinsic Sensors Board, FRDM-KL25Z board, Quick start guide.

Footnotes

If possible, use antistatic devices, such as wrist straps and floor mats while using the board.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Sampling Kit / Related Components

:
NXP

:
KL25Z, MAG3110, MMA8491, MPL3115

:
-

:
Xtrinsic Sensor Board, Freedom FRDM-KL25Z Evaluation Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. Kč14,000)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč336.826

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč336.826
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --