Print Page
65 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč81.259 |
| 5+ | Kč80.256 |
| 10+ | Kč79.253 |
| 20+ | Kč76.996 |
| 40+ | Kč70.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoVRA-27-101E
Order Code4037172
Product RangeVR Series
Technical Datasheet
Thermal Resistance-
Packages CooledIXYS, TO-220, TO-247
External Width - Metric33.9mm
External Height - Metric39.5mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.33"
External Height - Imperial1.55"
External Length - Imperial1.06"
External Diameter - Imperial-
Product RangeVR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
-
External Width - Metric
33.9mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
1.55"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
IXYS, TO-220, TO-247
External Height - Metric
39.5mm
External Diameter - Metric
-
External Width - Imperial
1.33"
External Length - Imperial
1.06"
Product Range
VR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134