Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT-100AF-7
Order Code3813881
Product RangeCT-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč52,768.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52,768.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT-100AF-7
Order Code3813881
Product RangeCT-100 Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy2%
Crest Factor-
Resolution %-
External Height82.5mm
External Width-
External Depth-
Product RangeCT-100 Series
Product Overview
CT-100AF-7 OMEGA™ CHART-TEMP™ recorder is a dry stylus, spring-wound clock driven circular chart recorders which never require electric power or ink of any kind. Simply rewind the drive when you replace the chart. This recorder is excellent for recording temperatures inside buildings, refrigerators or ovens.
- Temperature range from 0 to 100°F
- 7-day recorder
- Accurate swiss-made movement with jewelled bearings (low temperature model)
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
82.5mm
External Depth
-
Bandwidth Min
-
Accuracy
2%
Resolution %
-
External Width
-
Product Range
CT-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849