Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-MINIUSB-SN201
Order Code3868405
Product RangeOS-MINIUSB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,209.186 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,209.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-MINIUSB-SN201
Order Code3868405
Product RangeOS-MINIUSB Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-20°C
Sensing Temperature Max1000°C
Response Time125ms
Operating Temperature Min0°C
Operating Temperature Max75°C
Analogue Outputs-
Digital OutputsUSB
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)20:1
Emissivity0.2 to 1 (Adjustable)
Product RangeOS-MINIUSB Series
Product Overview
OS-MINIUSB-SN201 is an OS-MINIUSB series USB infrared temperature sensor for benchtop, laboratory and education with 20:1 divergent optics measures the surface temperature of a solid or liquid without contact. It can measure non-metal surfaces between -20 and 1000°C with a response time of just 125ms. Materials including paper, thick plastics, rubber, food and organic materials, as well as painted metals and most dirty, rusty or oily surfaces, are measured accurately, safely and cleanly.
- Miniature non contact temperature sensor with USB communications
- Measures non-metal surfaces from -20 to 1000°C
- Fast response time is 125ms
- USB cable and PC software included for data logging and configuration
- Open Modbus® protocol—use user own software to communicate with the sensor
- Temperature range from -20 to 1000°C
- ±1% of reading or ±1ºC whichever is greater accuracy
- 0.2 to 1.0 emissivity setting, stainless steel construction
- 5VDC (provided by USB) supply voltage, 0 to 75°C ambient temperature rating
- 50mA maximum supply current, dimension is 18mm dia x 45mm L
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
1000°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
M16 x 1mm Pitch
Emissivity
0.2 to 1 (Adjustable)
Sensing Temperature Min
-20°C
Response Time
125ms
Operating Temperature Max
75°C
Digital Outputs
USB
Field of View (FOV)
20:1
Product Range
OS-MINIUSB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25