Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSNH-08/120V
Order Code3868565
Product RangeSNH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,097.570 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,097.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSNH-08/120V
Order Code3868565
Product RangeSNH Series
Technical Datasheet
Power Rating250W
Supply Voltage120VAC
Watt Density24W/in²
Product Length200mm
Outer Diameter-
Sheath MaterialChrome Steel
Operating Temperature Max650°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination2 Terminals One End
Product RangeSNH Series
Technical Specifications
Power Rating
250W
Watt Density
24W/in²
Outer Diameter
-
Operating Temperature Max
650°C
Industrial Heater Form Factor
Strip
Product Range
SNH Series
Supply Voltage
120VAC
Product Length
200mm
Sheath Material
Chrome Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16964