Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3070
Order Code5536420
Product RangeEE-SX3070 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | Kč55.176 |
500+ | Kč50.411 |
1000+ | Kč45.144 |
Price for:Each
Minimum: 200
Multiple: 200
Kč11,035.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX3070
Order Code5536420
Product RangeEE-SX3070 Series
Technical Datasheet
Sensor Output TypePhoto / Optical IC
Sensor MountingThrough Hole
Gap Width8mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Product RangeEE-SX3070 Series
Automotive Qualification Standard-
Technical Specifications
Sensor Output Type
Photo / Optical IC
Gap Width
8mm
Forward Current If
50mA
Forward Voltage
1.2V
Automotive Qualification Standard
-
Sensor Mounting
Through Hole
Aperture Width
0.5mm
Reverse Voltage Vr
4V
Product Range
EE-SX3070 Series
Technical Docs (2)
Alternatives for EE-SX3070
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
Product traceability