Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-234P-ST-US DC24
Order Code9949003
Product RangeG6A
Also Known AsG6A-234P-ST-US 24DC+, G6A 1084M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6A-234P-ST-US DC24
Order Code9949003
Product RangeG6A
Also Known AsG6A-234P-ST-US 24DC+, G6A 1084M
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6A
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Palladium
Coil Resistance2.88kohm
SVHCNo SVHC (17-Dec-2014)
Alternatives for G6A-234P-ST-US DC24
4 Products Found
Product Overview
The Omron G6A series are through hole signal relays. These electromechanical signal relays are double pole, fully sealed and resistant to electromagnetic interference with high density mounting. It offers Impulse withstand voltage of 1500V meets FCC requirements. The G6A series are available in several types such as standard, low sensitivity and high sensitivity type relays. These relays are ideal for applications such as telecommunication equipment, security equipment, medical equipment and test & measurement equipment.
- Single side stable, single winding latching and double winding latching
- Gold clad twin contacts provide short contact bounce in addition to its high contact reliability
- DPDT contact configuration
- UL and CSA standard approved
- Selectable DC coil voltage of 3VDC, 4.6VDC, 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Maximum switching capacity of 2A at 250VAC and 220VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
G6A
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Palladium
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035