Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51145PDR2G
Order Code2454539
Technical Datasheet
Memory SupportedDDR2, DDR3, LPDDR3, DDR4
Source / Sink Current1.8A
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Supported
DDR2, DDR3, LPDDR3, DDR4
Supply Voltage Min
4.75V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Source / Sink Current
1.8A
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001