Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-3800-730-2X8
Order Code4067865
Product RangePrevaLED BRICK HP Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč974.860 |
5+ | Kč877.298 |
10+ | Kč859.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč974.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-BRICK-HP-3800-730-2X8
Order Code4067865
Product RangePrevaLED BRICK HP Series
Technical Datasheet
Product RangePrevaLED BRICK HP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PrevaLED BRICK HP LED module for industry and outdoor applications. It is a high-performance module for outdoor and street lighting. Compatible with third party optics, e.g. from LEDIL. Typical applications include outdoor application, street lighting, industry, highbay lighting and area lighting.
- Dimensions aligned with Zhaga book 15
- NTC for on-module temperature observation
- Average lifetime (L80 B10) up to 100,000 h (temperature up to Tc = 85°C)
- ENEC certified, IP20 protection
- Nominal current of 0.7A, nominal voltage of 45V
- Luminous efficacy is 163lm/W
- Colour rendering index is Ra <gt/>70
- Light LED colour is white, number of LEDs per module is 16, starting time is <lt/> 0.1s
- Dimension (length x width x height) is 485mm x 350mm x 160mm
- Ambient temperature range from -40 to +70°C
Technical Specifications
Product Range
PrevaLED BRICK HP Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability